33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV13V26C1500

DigiKey Part Number
283-AMLV13V26C1500TR-ND - Tape & Reel (TR)
283-AMLV13V26C1500CT-ND - Cut Tape (CT)
283-AMLV13V26C1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV13V26C1500
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
400 A
Energy
1.9J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$5.40200$54.02
25$4.86040$121.51
100$4.27110$427.11
250$3.98940$997.35
500$3.81954$1,909.77
1,000$3.67978$3,679.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.10585$10,264.62
5,000$4.00540$20,027.00
7,500$3.95510$29,663.25
12,500$3.89938$48,742.25
17,500$3.86682$67,669.35
Manufacturers Standard Package