



AMLV13V18C3100 | |
|---|---|
DigiKey Part Number | 283-AMLV13V18C3100TR-ND - Tape & Reel (TR) 283-AMLV13V18C3100CT-ND - Cut Tape (CT) 283-AMLV13V18C3100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V18C3100 |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.27300 | $62.73 |
| 25 | $5.65960 | $141.49 |
| 100 | $4.98720 | $498.72 |
| 250 | $4.66620 | $1,166.55 |
| 500 | $4.47266 | $2,236.33 |
| 1,000 | $4.31325 | $4,313.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.10585 | $10,264.62 |
| 5,000 | $4.00540 | $20,027.00 |
| 7,500 | $3.95510 | $29,663.25 |
| 12,500 | $3.89938 | $48,742.25 |
| 17,500 | $3.86682 | $67,669.35 |

