



AMLV12V26C800 | |
|---|---|
DigiKey Part Number | 283-AMLV12V26C800TR-ND - Tape & Reel (TR) 283-AMLV12V26C800CT-ND - Cut Tape (CT) 283-AMLV12V26C800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V26C800 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.34480 | $58.62 |
| 100 | $2.03070 | $203.07 |
| 250 | $1.88108 | $470.27 |
| 500 | $1.79080 | $895.40 |
| 1,000 | $1.71657 | $1,716.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.62279 | $4,056.97 |
| 5,000 | $1.57600 | $7,880.00 |
| 7,500 | $1.55257 | $11,644.27 |
| 12,500 | $1.52662 | $19,082.75 |
| 17,500 | $1.51145 | $26,450.38 |
| 25,000 | $1.49686 | $37,421.50 |

