



AMLV06V32C010 | |
|---|---|
DigiKey Part Number | 283-AMLV06V32C010TR-ND - Tape & Reel (TR) 283-AMLV06V32C010CT-ND - Cut Tape (CT) 283-AMLV06V32C010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V32C010 |
Description | VARISTOR 61V 5A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 32 V | |
Varistor Voltage (Min) | 51.9 V | |
Varistor Voltage (Typ) | 61 V | |
Varistor Voltage (Max) | 70.1 V | |
Current - Surge | 5 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.76280 | $19.07 |
| 100 | $0.64620 | $64.62 |
| 250 | $0.59032 | $147.58 |
| 500 | $0.55644 | $278.22 |
| 1,000 | $0.52872 | $528.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48254 | $1,930.16 |
| 8,000 | $0.46721 | $3,737.68 |
| 12,000 | $0.45953 | $5,514.36 |
| 20,000 | $0.45104 | $9,020.80 |
| 28,000 | $0.44606 | $12,489.68 |
| 40,000 | $0.44129 | $17,651.60 |

