AMH - 350 top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMH-500

DigiKey Part Number
283-AMH-500-ND
Manufacturer
Manufacturer Product Number
AMH-500
Description
FUSE AUTO 500A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Approval Agency
cURus, UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm)
DC Cold Resistance
0.000104 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$147.06000$147.06
5$122.00000$610.00
10$112.56500$1,125.65
50$93.30160$4,665.08
100$86.00530$8,600.53
250$77.17156$19,292.89
500$71.04782$35,523.91
1,000$65.36268$65,362.68
Manufacturers Standard Package