


AK10-058C | |
|---|---|
DigiKey Part Number | 283-AK10-058C-ND |
Manufacturer | |
Manufacturer Product Number | AK10-058C |
Description | TVS DIODE 58VWM 110VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 110V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $203.84388 | $114,152.57 |

