


AHC-500-R | |
|---|---|
DigiKey Part Number | 283-AHC-500-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-500-R |
Description | FUSE 600V 3AB CARTRIDGE 500MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.0475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $67.00600 | $335.03 |
| 10 | $61.83400 | $618.34 |
| 15 | $58.98667 | $884.80 |
| 25 | $55.58400 | $1,389.60 |
| 35 | $53.44686 | $1,870.64 |
| 50 | $51.26920 | $2,563.46 |


