ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-10

DigiKey Part Number
283-AGX-10-ND
Manufacturer
Manufacturer Product Number
AGX-10
Description
FUSE GLASS 10A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$21.91400$109.57
10$20.21800$202.18
15$19.29000$289.35
25$18.17960$454.49
35$17.48229$611.88
50$16.77360$838.68
125$15.07440$1,884.30
250$13.90024$3,475.06
500$12.81212$6,406.06
Manufacturers Standard Package