



AGA-7-1/2 | |
---|---|
DigiKey Part Number | 283-AGA-7-1/2-ND |
Manufacturer | |
Manufacturer Product Number | AGA-7-1/2 |
Description | FUSE GLASS 7.5A 125VAC 1AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 125 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $13.72800 | $68.64 |
10 | $12.67000 | $126.70 |
15 | $12.09200 | $181.38 |
25 | $11.39360 | $284.84 |
35 | $10.95829 | $383.54 |
50 | $10.51500 | $525.75 |
125 | $9.45120 | $1,181.40 |
250 | $8.71648 | $2,179.12 |
500 | $8.03626 | $4,018.13 |