22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 200mA DCR 1Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V4532-220-R

DigiKey Part Number
283-ACE1V4532-220-RTR-ND - Tape & Reel (TR)
283-ACE1V4532-220-RCT-ND - Cut Tape (CT)
283-ACE1V4532-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V4532-220-R
Description
CMC 22UH 200MA 2LN 1KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
1Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
1 kOhms @ 10 MHz
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
22 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.76000$47.60
25$4.40360$110.09
50$4.15020$207.51
100$3.91260$391.26
250$3.61976$904.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.53442$1,767.21
1,000$3.34253$3,342.53
Manufacturers Standard Package