
ACE1V2012-681-R | |
|---|---|
DigiKey Part Number | 283-ACE1V2012-681-RTR-ND - Tape & Reel (TR) 283-ACE1V2012-681-RCT-ND - Cut Tape (CT) 283-ACE1V2012-681-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V2012-681-R |
Description | CMC 220MA 2LN 680OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 220mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.78840 | $94.71 |
| 50 | $3.57140 | $178.57 |
| 100 | $3.36750 | $336.75 |
| 250 | $3.11560 | $778.90 |
| 500 | $2.93738 | $1,468.69 |
| 1,000 | $2.76966 | $2,769.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.66237 | $5,324.74 |
| 4,000 | $2.51070 | $10,042.80 |
| 6,000 | $2.42610 | $14,556.60 |
| 10,000 | $2.32366 | $23,236.60 |
| 14,000 | $2.25865 | $31,621.10 |
| 20,000 | $2.19177 | $43,835.40 |



