


ACE1V2012-361-R | |
|---|---|
DigiKey Part Number | 283-ACE1V2012-361-RTR-ND - Tape & Reel (TR) 283-ACE1V2012-361-RCT-ND - Cut Tape (CT) 283-ACE1V2012-361-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V2012-361-R |
Description | CMC 280MA 2LN 360OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 280mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.17680 | $79.42 |
| 50 | $2.99420 | $149.71 |
| 100 | $2.82330 | $282.33 |
| 250 | $2.61180 | $652.95 |
| 500 | $2.46266 | $1,231.33 |
| 1,000 | $2.32200 | $2,322.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.88036 | $5,760.72 |
| 4,000 | $2.71628 | $10,865.12 |
| 6,000 | $2.62477 | $15,748.62 |
| 10,000 | $2.51400 | $25,140.00 |
| 14,000 | $2.44365 | $34,211.10 |
| 20,000 | $2.37132 | $47,426.40 |


