2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
ACE Series Automotive Grade Common Mode Chokes

ACE1V2012-361-R

DigiKey Part Number
283-ACE1V2012-361-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-361-RCT-ND - Cut Tape (CT)
283-ACE1V2012-361-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-361-R
Description
CMC 280MA 2LN 360OHM SMD AECQ200
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Eaton - Electronics Division
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
360 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
280mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.43700$34.37
25$3.17680$79.42
50$2.99420$149.71
100$2.82330$282.33
250$2.61180$652.95
500$2.46266$1,231.33
1,000$2.32200$2,322.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.88036$5,760.72
4,000$2.71628$10,865.12
6,000$2.62477$15,748.62
10,000$2.51400$25,140.00
14,000$2.44365$34,211.10
20,000$2.37132$47,426.40
Manufacturers Standard Package