ACDL2V0910-6R8-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL2V0910-6R8-R

DigiKey Part Number
283-ACDL2V0910-6R8-RTR-ND - Tape & Reel (TR)
283-ACDL2V0910-6R8-RCT-ND - Cut Tape (CT)
283-ACDL2V0910-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL2V0910-6R8-R
Description
IND CLASSD FERRITE 6.8UH 5.0A SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.06000$18.06
10$14.83700$148.37
25$13.72880$343.22
50$12.94380$647.19
100$12.20320$1,220.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$11.67387$3,502.16
600$11.00848$6,605.09
900$10.63744$9,573.70
1,500$10.18815$15,282.23
2,100$9.90298$20,796.26
3,000$9.60961$28,828.83
7,500$9.23737$69,280.28
Manufacturers Standard Package