
A207205 | |
---|---|
DigiKey Part Number | 283-A207205-ND |
Manufacturer | |
Manufacturer Product Number | A207205 |
Description | A2 FAMILY TB 05 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.30000 | $52.30 |
10 | $37.12200 | $371.22 |
25 | $32.59760 | $814.94 |
50 | $29.80760 | $1,490.38 |
100 | $27.51830 | $2,751.83 |
250 | $25.16080 | $6,290.20 |
500 | $23.79810 | $11,899.05 |
1,000 | $22.72797 | $22,727.97 |