A20710407 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $28.74340
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $34.29900
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $45.10800
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $41.86540
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $50.14540

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $37.08500
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $40.54180
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20710407

DigiKey Part Number
283-A20710407-ND
Manufacturer
Manufacturer Product Number
A20710407
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.64100$3,064.10
Manufacturers Standard Package