A207103R46 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $18.53060
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $20.90930
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $22.99000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $22.99000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $24.36940

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $19.79260
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $28.47160
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $27.65460
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A207103R46

DigiKey Part Number
283-A207103R46-ND
Manufacturer
Manufacturer Product Number
A207103R46
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.47160$2,847.16
Manufacturers Standard Package