A0820-2R5474(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A0820-2R5474(-R)
How to correctly size a Supercapacitor

A0820-2R5474

DigiKey Part Number
283-2497-ND
Manufacturer
Manufacturer Product Number
A0820-2R5474
Description
CAP 470MF -20% +80% 2.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.