


6KP30CAH | |
|---|---|
DigiKey Part Number | 283-6KP30CAHCT-ND - Cut Tape (CT) 283-6KP30CAHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP30CAH |
Description | TVS DIODE 30VWM 48.4VC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136.4A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136.4A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $13.15400 | $131.54 |
| 100 | $9.99080 | $999.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,100 | $9.10448 | $456,134.45 |

