Similar



6KP24AH | |
|---|---|
DigiKey Part Number | 283-6KP24AHCT-ND - Cut Tape (CT) 283-6KP24AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP24AH |
Description | TVS DIODE 24VWM 38.9VC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 169.7A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 169.7A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 26.7V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP24A-E3/54 | Vishay General Semiconductor - Diodes Division | 21,265 | 5KP24A-E3/54GICT-ND | $34.61000 | Similar |
| LDP24A | STMicroelectronics | 2,270 | 497-12766-1-ND | $32.64000 | Similar |
| TLP24A | Littelfuse Inc. | 0 | F9773TR-ND | $181.46536 | Similar |
| TP5KP24A | Littelfuse Inc. | 1,137 | F7619CT-ND | $30.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,100 | $8.12843 | $407,234.34 |





