


5-0SMDJ60CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ60CATR-ND - Tape & Reel (TR) 283-5-0SMDJ60CACT-ND - Cut Tape (CT) 283-5-0SMDJ60CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ60CA |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 51.7A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $8.96100 | $89.61 |
| 100 | $5.98940 | $598.94 |
| 500 | $4.71486 | $2,357.43 |
| 1,000 | $4.30461 | $4,304.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.50736 | $13,522.08 |

