


5-0SMDJ54A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ54ATR-ND - Tape & Reel (TR) 283-5-0SMDJ54ACT-ND - Cut Tape (CT) 283-5-0SMDJ54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ54A |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 57.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $10.15700 | $101.57 |
| 100 | $6.85150 | $685.15 |
| 500 | $5.43536 | $2,717.68 |
| 1,000 | $5.07287 | $5,072.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.71824 | $17,154.72 |

