


5-0SMDJ48CA | |
---|---|
DigiKey Part Number | 283-5-0SMDJ48CATR-ND - Tape & Reel (TR) 283-5-0SMDJ48CACT-ND - Cut Tape (CT) 283-5-0SMDJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $12.72700 | $127.27 |
100 | $8.66420 | $866.42 |
500 | $6.92394 | $3,461.97 |
1,000 | $6.36441 | $6,364.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
150,000 | $3.44715 | $517,072.50 |