



5-0SMDJ26AH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ26AHTR-ND - Tape & Reel (TR) 283-5-0SMDJ26AHCT-ND - Cut Tape (CT) 283-5-0SMDJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ26AH |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26A-Q | Bourns Inc. | 12,579 | 5.0SMDJ26A-QCT-ND | $23.68000 | Similar |
| 5KASMC26AHM3_A/H | Vishay General Semiconductor - Diodes Division | 1,692 | 112-5KASMC26AHM3_A/HCT-ND | $19.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $14.88100 | $148.81 |
| 100 | $10.21190 | $1,021.19 |
| 500 | $8.21674 | $4,108.37 |
| 1,000 | $7.57545 | $7,575.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.93852 | $23,815.56 |

