


5-0SMDJ24A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ24ATR-ND - Tape & Reel (TR) 283-5-0SMDJ24ACT-ND - Cut Tape (CT) 283-5-0SMDJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 129A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $11.98700 | $119.87 |
| 100 | $8.13440 | $813.44 |
| 500 | $6.48396 | $3,241.98 |
| 1,000 | $5.95327 | $5,953.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.59644 | $19,789.32 |

