Eaton_5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton_5.0SMDJ
High Power TVS Diodes

5-0SMDJ18CA

DigiKey Part Number
283-5-0SMDJ18CATR-ND - Tape & Reel (TR)
283-5-0SMDJ18CACT-ND - Cut Tape (CT)
283-5-0SMDJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ18CA
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
172A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$3.44715$517,072.50
Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$9.79600$97.96
100$6.92310$692.31
500$5.64502$2,822.51
1,000$5.22757$5,227.57
* All Digi-Reel orders will add a $55.00 reeling fee.