


5-0SMDJ160A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ160ATR-ND - Tape & Reel (TR) 283-5-0SMDJ160ACT-ND - Cut Tape (CT) 283-5-0SMDJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ160A |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 19.3A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.82600 | $128.26 |
| 100 | $8.71890 | $871.89 |
| 500 | $6.96148 | $3,480.74 |
| 1,000 | $6.39649 | $6,396.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.52161 | $16,564.83 |
| 6,000 | $5.17084 | $31,025.04 |
| 9,000 | $5.08705 | $45,783.45 |

