
| 2815 | |
|---|---|
| DigiKey Part Number | 283-2815-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2815 | 
| Description | BUSS FUSEBLOCK | 
| Customer Reference | |
| Detailed Description | Fuse Circuit | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | - | |
| Fuse Size | - | |
| For Use With/Related Products | - | |
| Fuse Type | - | |
| Fuseholder Type | - | |
| Voltage | - | |
| Orientation | - | |
| Termination Style | - | |
| Contact Material | - | |
| Contact Finish | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China