




1A3400-09-R | |
|---|---|
DigiKey Part Number | 283-4406-ND |
Manufacturer | |
Manufacturer Product Number | 1A3400-09-R |
Description | FUSE CLIP CARTRIDGE 20A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |





