


15KP51A | |
---|---|
DigiKey Part Number | 283-15KP51ACT-ND - Cut Tape (CT) 283-15KP51ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP51A |
Description | TVS DIODE 51VWM 82.9VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82.9V Clamp 182.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.9V | |
Current - Peak Pulse (10/1000µs) | 182.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.98000 | $56.98 |
10 | $38.38600 | $383.86 |
100 | $27.82870 | $2,782.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $25.24883 | $75,746.49 |