Eaton-15KP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-15KP
High Power TVS Diodes

15KP60A

DigiKey Part Number
283-15KP60ACT-ND - Cut Tape (CT)
283-15KP60ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP60A
Description
TVS DIODE 60VWM 97.4VC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
97.4V Clamp 155A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
97.4V
Current - Peak Pulse (10/1000µs)
155A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$63.39000$63.39
10$42.89700$428.97
100$31.30220$3,130.22
Tape & Box (TB)
QuantityUnit PriceExt Price
300$27.72043$8,316.13
600$25.91845$15,551.07
900$25.14473$22,630.26
Manufacturers Standard Package