


SMBJ43CA | |
---|---|
DigiKey Part Number | 283-SMBJ43CATR-ND - Tape & Reel (TR) 283-SMBJ43CACT-ND - Cut Tape (CT) 283-SMBJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
100 | $1.26040 | $126.04 |
500 | $0.93802 | $469.01 |
1,000 | $0.83391 | $833.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73634 | $2,209.02 |
6,000 | $0.66509 | $3,990.54 |
9,000 | $0.65179 | $5,866.11 |
15,000 | $0.56614 | $8,492.10 |
30,000 | $0.54295 | $16,288.50 |
75,000 | $0.49206 | $36,904.50 |
150,000 | $0.46062 | $69,093.00 |