


15BJ40A | |
|---|---|
DigiKey Part Number | 283-15BJ40ATR-ND - Tape & Reel (TR) 283-15BJ40ACT-ND - Cut Tape (CT) 283-15BJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ40A |
Description | TVS DIODE 40VWM 64.5VC SMBF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.75500 | $57.55 |
| 100 | $3.76300 | $376.30 |
| 500 | $2.90432 | $1,452.16 |
| 1,000 | $2.62784 | $2,627.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21317 | $6,639.51 |
| 6,000 | $2.04114 | $12,246.84 |
| 9,000 | $1.95350 | $17,581.50 |
| 15,000 | $1.85503 | $27,825.45 |
| 21,000 | $1.79675 | $37,731.75 |
| 30,000 | $1.74010 | $52,203.00 |

