48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes

15BJ30CA

DigiKey Part Number
283-15BJ30CATR-ND - Tape & Reel (TR)
283-15BJ30CACT-ND - Cut Tape (CT)
283-15BJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15BJ30CA
Description
TVS DIODE 30VWM 48.4VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,656
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.10000$61.00
100$4.00390$400.39
500$3.10114$1,550.57
1,000$2.81052$2,810.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000$1.95261$392,474.61