60 A 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 A 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Bussmann Series 1245HC High Current SMD Fuses
Eaton Surface Mount Circuit Protection Devices

1245HC60-RTR

DigiKey Part Number
283-1245HC60-RTR-ND - Tape & Reel (TR)
283-1245HC60-RTRCT-ND - Cut Tape (CT)
283-1245HC60-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1245HC60-RTR
Description
FUSE BRD MT 60A 125VAC 80VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 A 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
500A AC, 1kA DC
Part Status
Active
Melting I²t
950.0
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.00058 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0456060.DRSDELittelfuse Inc.2,02118-0456060.DRSDECT-ND$75.06000Similar
In-Stock: 8,911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.75000$85.75
5$71.14800$355.74
10$65.64900$656.49
50$54.43300$2,721.65
100$50.19060$5,019.06
250$45.05580$11,263.95
500$43.39718$21,698.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$38.19602$38,196.02
2,000$35.45522$70,910.44
Manufacturers Standard Package