


10BJ64CA | |
|---|---|
DigiKey Part Number | 283-10BJ64CATR-ND - Tape & Reel (TR) 283-10BJ64CACT-ND - Cut Tape (CT) 283-10BJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ64CA |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 9.7A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.46400 | $44.64 |
| 100 | $2.88660 | $288.66 |
| 500 | $2.20780 | $1,103.90 |
| 1,000 | $1.98903 | $1,989.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79116 | $5,373.48 |
| 6,000 | $1.75990 | $10,559.40 |

