


10BJ6-0CA | |
---|---|
DigiKey Part Number | 283-10BJ6-0CATR-ND - Tape & Reel (TR) 283-10BJ6-0CACT-ND - Cut Tape (CT) 283-10BJ6-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ6-0CA |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 97.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.54756 | $9,285.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.81000 | $38.10 |
100 | $2.44770 | $244.77 |
500 | $1.86126 | $930.63 |
1,000 | $1.67192 | $1,671.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.95600 | $29.56 |
100 | $2.00510 | $200.51 |
500 | $1.56962 | $784.81 |
1,000 | $1.42543 | $1,425.43 |