Similar
Similar



10BJ40A | |
|---|---|
DigiKey Part Number | 283-10BJ40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ40A |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74512 | $5,235.36 |
| 6,000 | $1.60281 | $9,616.86 |
| 9,000 | $1.53030 | $13,772.70 |
| 15,000 | $1.44883 | $21,732.45 |
| 21,000 | $1.40058 | $29,412.18 |
| 30,000 | $1.35369 | $40,610.70 |


