


10BJ30CA | |
|---|---|
DigiKey Part Number | 283-10BJ30CATR-ND - Tape & Reel (TR) 283-10BJ30CACT-ND - Cut Tape (CT) 283-10BJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 20.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $3.78600 | $37.86 |
| 100 | $2.43200 | $243.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.53766 | $9,225.96 |

