


10BJ10A | |
|---|---|
DigiKey Part Number | 283-10BJ10ATR-ND - Tape & Reel (TR) 283-10BJ10ACT-ND - Cut Tape (CT) 283-10BJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ10A |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 58.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 58.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.53800 | $45.38 |
| 100 | $2.93920 | $293.92 |
| 500 | $2.24990 | $1,124.95 |
| 1,000 | $2.02767 | $2,027.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74512 | $5,235.36 |
| 6,000 | $1.60281 | $9,616.86 |
| 9,000 | $1.53030 | $13,772.70 |
| 15,000 | $1.44883 | $21,732.45 |
| 21,000 | $1.40058 | $29,412.18 |
| 30,000 | $1.35369 | $40,610.70 |

