New at DigiKey
Image for XBPT4FBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBPT4FBE

DigiKey Part Number
5730-XBPT4FBE-ND
Manufacturer
Manufacturer Product Number
XBPT4FBE
Description
6.2MM WIDE SP CLIP FB 5X20 FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
6.3 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.86000$132.86
10$112.88900$1,128.89
100$95.96050$9,596.05
1,000$81.58556$81,585.56
Manufacturers Standard Package