Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBAF14 | |
|---|---|
DigiKey Part Number | 5730-XBAF14-ND |
Manufacturer | |
Manufacturer Product Number | XBAF14 |
Description | INS FER,IEC-XB SER,YEL,#10 AWG W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.44000 | $44.40 |
| 100 | $3.77040 | $377.04 |
| 1,000 | $3.20425 | $3,204.25 |








