



PDD23G0150TFFL | |
|---|---|
DigiKey Part Number | 5730-PDD23G0150TFFL-ND |
Manufacturer | |
Manufacturer Product Number | PDD23G0150TFFL |
Description | CIR BRKR THRM 150A 240VAC LVR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 240 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5-02, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,407.12000 | $5,407.12 |
| 10 | $5,291.76800 | $52,917.68 |

