New at DigiKey
Circuit Breaker Thermal Magnetic 25A 600 V AC 125 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 25A 600 V AC 125 V DC Lever Chassis Mount
PDG21F0040TFFL
PDG21F0040TFFL

PDG21F0025TFFL

DigiKey Part Number
5730-PDG21F0025TFFL-ND
Manufacturer
Manufacturer Product Number
PDG21F0025TFFL
Description
CIR BRKR THRM 25A 600VAC LVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 600 V AC 125 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
25A
Voltage Rating - AC
600 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,524.25000$2,524.25
10$2,145.97600$21,459.76
Manufacturers Standard Package