
M22S-WRLK-W | |
|---|---|
DigiKey Part Number | 5730-M22S-WRLK-W-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WRLK-W |
Description | ILL 2-POS MTN SEL SWTCH BLK-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.54000 | $217.54 |
| 10 | $184.87700 | $1,848.77 |
| 25 | $173.30280 | $4,332.57 |
| 50 | $165.03180 | $8,251.59 |
| 100 | $157.15970 | $15,715.97 |
| 250 | $147.33092 | $36,832.73 |
| 500 | $140.30878 | $70,154.39 |

