
M22M-WKV | |
|---|---|
DigiKey Part Number | 5730-M22M-WKV-ND |
Manufacturer | |
Manufacturer Product Number | M22M-WKV |
Description | NON-ILL VPOS MTN SEL SW THB-GP B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.34000 | $177.34 |
| 10 | $150.74100 | $1,507.41 |
| 25 | $141.30440 | $3,532.61 |
| 50 | $134.55960 | $6,727.98 |
| 100 | $128.14030 | $12,814.03 |
| 250 | $120.12600 | $30,031.50 |
| 500 | $114.40020 | $57,200.10 |

