
M22-WRS3-A1 | |
|---|---|
DigiKey Part Number | 5730-M22-WRS3-A1-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRS3-A1 |
Description | 3-POS MTN KEY SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $578.05000 | $578.05 |
| 10 | $491.38300 | $4,913.83 |
| 25 | $460.63440 | $11,515.86 |
| 50 | $438.66960 | $21,933.48 |
| 100 | $417.75660 | $41,775.66 |



