New Product
E68-SVDPR3-BLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E68-SVDPR3-BLP

DigiKey Part Number
5730-E68-SVDPR3-BLP-ND
Manufacturer
Manufacturer Product Number
E68-SVDPR3-BLP
Description
ACCUM SENSOR,POL RFLX,NE4,BASIC,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
-
Voltage - Supply
18V ~ 30V
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Connector, M12
Ingress Protection
-
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,890.37000$3,890.37
5$3,668.08400$18,340.42
10$3,585.13600$35,851.36
Manufacturers Standard Package