
M22-FK01 | |
---|---|
DigiKey Part Number | 5730-M22-FK01-ND |
Manufacturer | |
Manufacturer Product Number | M22-FK01 |
Description | CONTACT BLOCK FLAT REAR CAGE CLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.45000 | $294.45 |
20 | $238.33650 | $4,766.73 |
40 | $226.96425 | $9,078.57 |
60 | $220.56800 | $13,234.08 |
100 | $212.76750 | $21,276.75 |
260 | $198.91212 | $51,717.15 |