
M22-L-B-230B | |
|---|---|
DigiKey Part Number | 5730-M22-L-B-230B-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-B-230B |
Description | LED PNL IND BLUE 29.72MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 85V ~ 264V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 85V ~ 264V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.05000 | $437.05 |
| 10 | $371.46400 | $3,714.64 |
| 25 | $348.21360 | $8,705.34 |
| 50 | $331.60440 | $16,580.22 |
| 100 | $315.79520 | $31,579.52 |
| 250 | $296.05260 | $74,013.15 |

